• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline STA-450D PA amplifier RMS power per channel (at 4 Ohm): 50 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output power:
  • Sinusoidal power:
  • 4 ohms: 4 x 50WRMS
  • 8 ohms: 4 x 30 WRMS
  • 8-Ohm-Bruckenbetrieb: 2 x 100 WRMS
  • Max. Power: 300WMAX
  • General information:
  • Inputs: 1 V/20 kOhm unbalanced. 550 mV / 20 kOhm sym.
  • Frequency range: 10-2 0000 Hz
  • Signal-to-noise ratio:
  • Crosstalk attenuation:> 45 dB
  • The non-linear distortion factor: -
  • Power supply 230 VWechsel/50 Hz/300 VA
  • Permissible operating temperature: 0-40°C
  • Dimensions: 483 x 90 x 330 mm, 2 HE
  • Weight: 7.2 kg
  • Connections: 4 x XLR, bal. 4 x RCA 4x LS-clamp connection L/R 
Product type

PA amplifier

Power per channel (4Ω)

50 W

Power per channel (8Ω)

30 W

Max. frequency

20000 Hz

Min. frequency

10 Hz

Interfaces

XLR in

RCA in

Screw terminals

Weight

7.2 kg

Width

483 mm

Height

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332776 IMG Stageline STA-450D PA amplifier RMS power per channel (at 4 Ohm): 50 W

Information

Information 1332776 IMG Stageline STA-450D PA amplifier RMS power per channel (at 4 Ohm): 50 W

Conformity certificate

Conformity certificate 1332776 IMG Stageline STA-450D PA amplifier RMS power per channel (at 4 Ohm): 50 W

Description

Features

  • 4-channel digital amplifier
  • Class-D concept
  • Noiseless operation through fan-less cooling concept
  • 8-Ohm-Bruckenbetrieb possible
  • Mute function per channel
  • 4 level control
  • Per channel 1 LED for over-regulation (clip)
  • Protected against short-circuit
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.