• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline STA-3000 PA amplifier RMS power per channel (at 4 Ohm): 1500 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power:
  • Sinusoidal power:
  • 2 ohms: 2x1250 WRMS
  • 4 ohms: 2x1500 WRMS
  • 8 ohms: 2x1000 WRMS
  • 4-ohm bridge mode: 1x2500 WRMS
  • 8 ohm bridge operation: 1x3000 WRMS
  • Max. Power 5500 WMAX
  • General:
  • Inputs 1 V/20 kOhm
  • Frequency range 20-20000 Hz
  • Signal-to-noise ratio: 100 dB
  • Crosstalk attenuation > 60 dB
  • Distortion factor < : 0.1 %
  • Power supply 230 V AC/50 Hz/5000 VA
  • Permissible operating temperature: 0-40 °C.
  • Dimensions 482x132x519 mm, 3 HE
  • Weight: 32 kg
  • Connections:
  • Inputs (per channel): XLR, balanced, loop-through 
  • Outputs (per channel): NEUTRIK type SPK
Product type

PA amplifier

Power per channel (2Ω)

1250 W

Power per channel (4Ω)

1500 W

Power per channel (8Ω)

1000 W

Max. frequency

20000 Hz

Min. frequency

20 Hz

Interfaces

XLR in

SPK type socket

Weight

32 kg

Width

482 mm

Height

132 mm

Description

Soundcheck 07/2009
To STA-3000 and STA-2200 who robust performance at an affordable price for you are the STA-3000 and STA-2200 is a real recommendation.
The amps are very universally applicable and in any case offer enough power for a modern sound system.

This text is machine translated.

Features

  • Professional stereo PA amplifier with integrated crossover filter and limiter
  • 2-ohm-resistant
  • Class H technology with power-optimized power supply technology
  • LCD display for temperature, operating mode, protection function
  • Internal crossover filter 120 Hz, 24 dB/oct. , switchable subwoofer, full range or satellite operation
  • 3 operating modes can be set (stereo, parallel or bridge)
  • Temperature-controlled fan
  • 2 level controls
  • Ground lift function
  • Speaker switch-on delay
  • Protected against short-circuit, overheating and DC voltage overload at the outputs by protective circuit with LED display
  • Per channel LEDs for operating voltage, level and limiter
  • NEUTRIK type SPK connections
  • STA-3000 is equipped with A POWERCON socket (load carrying capacity 32 A) in order to ensure a power supply of 25 A in 2 Ohm operation.
  • Supplied without power cord.
  • The optional AAC-215P power cord is sufficient for 4 or 8 ohm operation.
  • For 2-ohm operation, A POWERCON plug NAC-3FCHC, a power cable with at least 2.5 mm2 cable cross-section and a CEeform plug with a load capacity of 32 A is required.
  • The amplifier can be operated with 2-ohm loads, the protective circuits are designed accordingly.
  • The specified 2-ohm power values must not be exceeded, otherwise the thermal protective circuit will be triggered.

Hints

Supplied without power cable.
For the 4- or 8-Ohm-Betrieb is the optional mains cable AAC-215P is sufficient.
For the 2-Ohm-Betrieb is a Powercon connector NAC-3 FCHC, a power cable with at least 2.5 mm2 cable cross-section and a CE eform plug with a load capacity of 32 A is required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.