• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Bleed valve 102GA2828 1 bar (min) External thread G 1/4 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bleed valve

External thread

G 1/4

Min. display range

1 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

102GA2828

Dim

(Ø x H) 3 mm x 19 mm

Operating pressure (min.)

1 bar

Pressure range

1 bar (min)

Width

48.9 mm

(Ø)

3 mm

Height

19 mm

Length

36 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3300939 IMI NORGREN Bleed valve 102GA2828 1 bar (min) External thread G 1/4 1 pc(s)

Description

Stop valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)