• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve 8020850000000000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,089.00 / piece)
€ 1,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

8020850000000000

Dim

(L x W x H) 30 x 141 x 55 mm

Width

141 mm

Height

55 mm

Length

30 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3298138 IMI NORGREN Directional valve 8020850000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298138 IMI NORGREN Directional valve 8020850000000000 1 pc(s)

Description

Valve 8020850000000000 3/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)