• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve SXE9874-A60-00K 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

SXE9874-A60-00K

Dim

(L x W x H) 190 x 55 x 71 mm

Width

55 mm

Height

71 mm

Length

190 mm

Flow (max.)

2520 l/min

Max. ambient temperature

+80 °C

Min. ambient temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 3299442 IMI NORGREN Directional valve SXE9874-A60-00K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299442 IMI NORGREN Directional valve SXE9874-A60-00K 1 pc(s)

Description

Valve SXE9874-A60-00K 5/3-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)