• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve V61B517A-A219J 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

V61B517A-A219J

Dim

(L x W x H) 167 x 25 x 40 mm

Width

25 mm

Height

40 mm

Length

167 mm

Flow (max.)

1300 l/min

Operating voltage

220 V AC

240 V AC

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3299928 IMI NORGREN Directional valve V61B517A-A219J 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299928 IMI NORGREN Directional valve V61B517A-A219J 1 pc(s)

Description

In-Line directional valves, electro-pneumatic

This text is machine translated.

More interesting products

(*All information is plus legal VAT)