• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve VM106517AB213B 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

VM106517AB213B

Dim

(L x W x H) 78.6 x 65.7 x 10.5 mm

Width

65.7 mm

Height

10.5 mm

Length

78.6 mm

Flow (max.)

400 l/min

Operating voltage

24 V DC

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 3300284 IMI NORGREN Directional valve VM106517AB213B 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300284 IMI NORGREN Directional valve VM106517AB213B 1 pc(s)

Description

Valve VM106517AB213B 5/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)