• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve VS18S517DF213A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

420 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

VS18S517DF213A

Dim

(L x W x H) 120 x 19 x 52.5 mm

Width

19 mm

Height

52.5 mm

Length

120 mm

Flow (max.)

650 l/min

Operating voltage

24 V DC

Max. ambient temperature

+50 °C

Min. ambient temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 3300761 IMI NORGREN Directional valve VS18S517DF213A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300761 IMI NORGREN Directional valve VS18S517DF213A 1 pc(s)

Description

Valve VS18S517DF213A VS18 5/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)