• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve 03043202 -0.9 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inline valve

Min. display range

-0.9 bar

Display range (max.)

10 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

03043202

Dim

(L x W x H) 161 x 45 x 21 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Operating medium

Compressed air

Width

45 mm

Height

21 mm

Length

161 mm

Flow (max.)

335 l/min

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3297515 IMI NORGREN Inline valve 03043202 -0.9 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297515 IMI NORGREN Inline valve 03043202 -0.9 up to 10 bar 1 pc(s)

Description

Valve 03043202 in-line valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)