• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve V62C417A-A2000 3 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inline valve

Min. display range

3 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

V62C417A-A2000

Dim

(L x W x H) 166.5 x 55 x 34 mm

Max. operating pressure

10 bar

Operating pressure (min.)

3 bar

Pressure range

3 up to 10 bar

Operating medium

Compressed air

Width

55 mm

Height

34 mm

Length

166.5 mm

Flow (max.)

2600 l/min

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3300067 IMI NORGREN Inline valve V62C417A-A2000 3 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300067 IMI NORGREN Inline valve V62C417A-A2000 3 up to 10 bar 1 pc(s)

Description

Valve V62C417A-A2000 In-line valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)