• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve V63D611A-A3000 2.5 up to 8 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inline valve

Min. display range

2.5 bar

Display range (max.)

8 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

V63D611A-A3000

Dim

(L x W x H) 235 x 107 x 76 mm

Max. operating pressure

8 bar

Operating pressure (min.)

2.5 bar

Pressure range

2.5 up to 8 bar

Operating medium

Compressed air

Width

107 mm

Height

76 mm

Length

235 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3300228 IMI NORGREN Inline valve V63D611A-A3000 2.5 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300228 IMI NORGREN Inline valve V63D611A-A3000 2.5 up to 8 bar 1 pc(s)

Description

Valve V63D611A-A3000 In-Line Valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)