• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 4021331000000000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Manufacturer part #

4021331000000000

Dim

(L x W x H) 75 x 180 x 65 mm

Width

180 mm

Height

65 mm

Length

75 mm

Flow (max.)

3000 l/min

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3298042 IMI NORGREN Poppet valve 4021331000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298042 IMI NORGREN Poppet valve 4021331000000000 1 pc(s)

Description

Valve 4021331000000000 3/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)