1/26
CCTV camera
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
ONVIF support
Bullet camera
2560 x 1440 p
9.4 mm (1/2.7")
CMOS
Manufacturer-specific
2,8 mm
104°
56°
Yes
Wi-Fi
IEEE802.11b
IEEE802.11g
IEEE802.11n
30 m
Outdoors
microSD card (up to 256 GB)
147.7 mm
74.2 mm
(Ø x D) 74.2 mm x 147.7 mm
357 g
Plastic
Metal
IP67
IP
Datasheet 2354603 IMOU Bullet 2 4MP IPC-F42FEP-0280B-imou Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions 2354603 IMOU Bullet 2 4MP IPC-F42FEP-0280B-imou Wi-Fi IP CCTV camera 2560 x 1440 p
The necessary accessories are required to use the article as described.