• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Bullet 2S IPC-F26FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Bullet camera;1920 x 1080 p;IMOUBullet 2S;IPC-F26FP-0360B-imouOutdoors

  • 1080p Full HD video
  • Person and motion detection
  • Alarm notification

Technical specifications

  • Angle of view diagonal 135°
  • Video compression : H.264/H.264
  • Frame rate: Up to 25/30fps
  • Digital zoom 16x
  • Operating temperature: -30 °C to + +50 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

ONVIF support

2-way communication

Speaker

Microphone

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

114.6°

Vertical viewing angle

62.3°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

82.9 mm

Height

113.3 mm

Depth

151.9 mm

Dim

(W x H x D) 82.9 x 113.3 x 151.9 mm

Weight

460 g

Enclosure material

Metal

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2354607 IMOU Bullet 2S IPC-F26FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2354607 IMOU Bullet 2S IPC-F26FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

Description

The bullet 2S offers 2MP live monitoring with a 2.8mm lens. The lens with large aperture and a powerful image sensor supports bullet 2S the night vision in full color for day-bright clarity even in complete darkness. With IP67-certified, the surveillance camera can be used outdoors under different weather conditions. With built-in spotlight and 110dB security scene, the bullet 2S keeps unwanted visitors away from what was important to you.

This text is machine translated.

Features

  • 16x zoom
  • Integrated microphone and loudspeaker
  • 110 dB loud siren
  • Micro SD card slot (up to GB 256)
  • Wi-Fi connection
  • Built-in radiator (active deterrent)
  • Full color night sensor
  • Supports cloud storage, NVR
  • Configurable region
  • app Im
  • Dual antenna.

Scope of delivery

  • Camera
  • Quick start guide
  • Screw set
  • Mounting template
  • Power supply unit
  • Waterproof connection.

Hints

Memory card not included

System requirements

  • IOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)