• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Cruiser 2 2K IPC-GS7EP-3M0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;IMOUCruiser 2 2K;IPC-GS7EP-3M0WE-imouOutdoors

  • 3MP 2K videoDetection of humans and carsBuilt-in headlight and 110 dB loud siren 8-way digital Zoom Alarm notification

Technical specifications

  • Video compression : H.265/H.264 Frame rate: Up to 25/30 fpsPOWER SUPPLY DC 12 V1 AOperating temperature: -30 °C - +60 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Identity recognition

Sounder

ONVIF support

Vehicle recognition

White spotlight

Camera type

Rotatable/tilting camera

Resolution (max.)

2304 x 1296 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

3,6 mm

Max. viewing angle hor.

85°

Vertical viewing angle

42°

Vertical viewing angle

100°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

110.4 mm

Height

128.8 mm

Depth

132.7 mm

Dim

(W x H x D) 110.4 x 128.8 x 132.7 mm

Weight

423 g

Enclosure material

Plastic

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2856663 IMOU Cruiser 2 2K IPC-GS7EP-3M0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p

User & Safety Instructions

User & Safety Instructions 2856663 IMOU Cruiser 2 2K IPC-GS7EP-3M0WE-imou Wi-Fi IP CCTV camera 2304 x 1296 p

Description

The Cruiser 2 2K provides a 5MP live monitoring with a 3.6 mm lens. With 5MP 3K Live and 0~340° pan and 0~90° tilt functions, the Cruiser 2 2K ensures that every angle of your house is fully covered. It supports four night vision modes for daylight-bright clarity even in complete darkness. The surveillance camera can be used in the outdoor area under different weather conditions through the IP66 certification. With built-in headlights and 110 dB safety siren, the Cruiser camera keeps uninvited visitors active away from that, WAS is important to you.

This text is machine translated.

Features

  • Imou APP: IOS, AndroidInserted microphone and loudspeakerWi-Fi connection Active deterrentFull color night-light sensor Configurable regionMotion detectionSmart tracking—automatically tracks moving objectsMicro SD-card slot (up to 256 GB), memory card not included in the delivery.

Scope of delivery

  • Camera
  • Quick start guide
  • Mounting template
  • Power supply
  • Waterproof connector
  • Screws and raw plugs.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)