• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Cruiser 2MP IPC-S22FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

1/25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cruiser Full Color Outdoor 355° WLAN IP surveillance camera

  • 1080p Full HD video
  • Person and motion detection
  • Alarm notification

Technical specifications

  • Angle of view diagonal 105°
  • Video compression : H.264/H.264
  • Frame rate: Up to 25/30fps
  • Digital zoom 16x
  • Operating temperature: -30 °C to + +50 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

ONVIF support

Camera type

Rotatable/tilting camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

3,6 mm

Max. viewing angle hor.

88°

Vertical viewing angle

44°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

138.4 mm

Height

257.5 mm

Depth

121.7 mm

Dim

(W x H x D) 138.4 x 257.5 x 121.7 mm

Weight

565 g

Enclosure material

Plastic

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2354606 IMOU Cruiser 2MP IPC-S22FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2354606 IMOU Cruiser 2MP IPC-S22FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

Conformity certificate

Conformity certificate 2354606 IMOU Cruiser 2MP IPC-S22FP-0360B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

Description

The Cruiser provides 2MP live monitoring with a 3.6mm lens. With 1080p Full HD Live and 0~355° pan and 0~90° tilt functions, the Cruiser ensures that every corner of your house is fully covered. It supports four night vision modes for day-bright clarity even in complete darkness. The surveillance camera can be used outdoors under different weather conditions thanks to the IP66 certification. With built-in headlights and 110dB security scene, the Cruiser camera keeps unwanted visitors away from what was important to you.

This text is machine translated.

Features

  • 16x zoom
  • Built-in microphone and speaker
  • 110 dB loud siren
  • Micro SD card slot (up to GB 256)
  • Wi-Fi connection
  • Built-in radiator (active deterrent)
  • Full color night sensor
  • Supports cloud storage, NVR
  • Configurable region
  • app Im
  • Dual antenna.

Scope of delivery

  • Camera.
  • Quick start guide
  • Mounting template
  • Mounting Bracket
  • Power supply unit
  • Waterproof connection
  • Screw and dowel set.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.