• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Bullet 2 IPC-F22FEP-0280B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Bullet camera;1920 x 1080 p;IMOUBullet 2;IPC-F22FEP-0280B-imouOutdoors

  • 1080p Full HD video
  • Person and motion detection
  • Alarm notification

Technical specifications

  • Angle of view diagonal 135°
  • Video compression: H.264/H.264
  • Frame rate: Up to 25/30fps
  • Digital zoom 16 x
  • Operating temperature: -30 °C to + +50 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

ONVIF support

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

114.6°

Vertical viewing angle

62.3°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Depth

147.7 mm

(Ø)

74.2 mm

Dim

(Ø x D) 74.2 mm x 147.7 mm

Weight

357 g

Enclosure material

Plastic

Metal

Factory colour

White

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2354604 IMOU Bullet 2 IPC-F22FEP-0280B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2354604 IMOU Bullet 2 IPC-F22FEP-0280B-imou Wi-Fi IP CCTV camera 1920 x 1080 p

Description

Bullet 2 provides 2MP live surveillance with a 2.8mm lens and supports four night vision modes for clear vision in the dark. Night vision modes for day-bright clarity even in dark environments. With the IP67 certification, the surveillance camera can be used outdoors under different weather conditions. With the built-in spotlight and the 110 dB safety margin, the bullet 2 actively keeps unwanted visitors away from what was important to you.

This text is machine translated.

Features

  • Wi-Fi connection
  • Built-in light (active deterrent)
  • Built-in siren with 110 dB
  • Built-in microphone
  • Full color sensor
  • 16x zoom
  • Micro SD card slot (up to GB 256)
  • Supports cloud storage, NVR
  • Configurable region
  • app Im
  • Dual antenna.

Scope of delivery

  • Camera
  • Quick start guide
  • Screw set
  • Mounting template
  • Power supply unit
  • Waterproof connection.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.