• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Cell Go IPC-B32P-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2304 x 1296 p;IMOUCell Go;IPC-B32P-V2-imouOutdoors

  • 3MP QHD video
  • Detection of man
  • Built-in siren
  • 8-way digital Zoom
  • Alarm notification

Technical specifications

  • 3MP resolution
  • Video compression: H.265
  • Frame rate: Up to 15 fps
  • Operating temperature: -20 °C ~ +50 °C
Product type

CCTV camera

CCTV features

Battery-powered

Speaker

Microphone

IR LEDs

2-way communication

Sounder

Identity recognition

Camera type

Compact camera

Resolution (max.)

2304 x 1296 p

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

98°

Vertical viewing angle

54°

Vertical viewing angle

121°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

7 m

Used at

Outdoors

Width

88 mm

Height

60 mm

Depth

42 mm

Dim

(W x H x D) 88 x 60 x 42 mm

Weight

208.9 g

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 2856666 IMOU Cell Go IPC-B32P-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p

User & Safety Instructions

User & Safety Instructions 2856666 IMOU Cell Go IPC-B32P-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p

Description

Cell Go offers a 3MP live monitoring with a 2.8 mm lens and supports the night vision mode for clear view in darkness. With the IP65 certification the surveillance camera can be used outdoors under different weather conditions.

This text is machine translated.

Features

  • Imou APP: IOS, Android
  • Micro SD-card slot (up to 4 GB), memory card not included in the delivery
  • Wi-Fi connection
  • Integrated microphone and loudspeaker
  • Passive PIR detector to reduce false alarms
  • Motion detection
  • Private mode
  • Rechargeable battery
  • Operation with optional solar panel for charging the battery is possible

Scope of delivery

  • Camera
  • Quick start guide
  • Power cable;
  • Mounting template
  • Adhesive tape
  • Mount
  • 3 x screws
  • Magnetic accessories.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.