
Highlights & Details
IP-Compact camera;2304 x 1296 p;IMOUCell Go Kit(with solar panel);Imou-KIT/IPC-B32P/FSP12Outdoors
- 3MP QHD videoDetection of manAlarm notificationWi-Fi connection
Technical specifications
- 3MP resolutionVideo compression: H.265Frame rate: Up to 15 fps Operating temperature: -20 °C ~ +50 °CSolar panel - Micro USB connection to cameraDim. Solar panel (without bracket) 197 x 138 x 25 mm
- Product type
CCTV camera set
- CCTV features
Battery-powered
Speaker
Microphone
IR LEDs
2-way communication
Sounder
Identity recognition
Solar panel
- Camera type
Compact camera
- Resolution (max.)
2304 x 1296 p
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
54°
- Vertical viewing angle
121°
- App compatibility
Yes
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
7 m
- Used at
Outdoors
- Width
88 mm
- Height
60 mm
- Depth
42 mm
- Dim
(W x H x D) 88 x 60 x 42 mm
- Weight
208.9 g
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2856669 IMOU Cell Go Kit(with solar panel) Imou-KIT/IPC-B32P/FSP12 IP CCTV camera set 2304 x 1296 p
Datasheet 2856669 IMOU Cell Go Kit(with solar panel) Imou-KIT/IPC-B32P/FSP12 IP CCTV camera set 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 2856669 IMOU Cell Go Kit(with solar panel) Imou-KIT/IPC-B32P/FSP12 IP CCTV camera set 2304 x 1296 p
User & Safety Instructions 2856669 IMOU Cell Go Kit(with solar panel) Imou-KIT/IPC-B32P/FSP12 IP CCTV camera set 2304 x 1296 p
Description
This text is machine translated.
Features
- 8-way digital ZoomMicro SD-card slot (up to 4 GB), memory card not included in the deliveryWi-Fi connectionIntegrated microphone and loudspeakerPassive PIR detector to reduce false alarmsMotion detectionPrivate modeRechargeable batteryWith solar panel.
Scope of delivery
- Camera
- Quick start guide
- Power cable;
- Mounting template
- Adhesive tape
- Mount
- 3 x screws
- Magnetic accessories
- Solar panel.
System requirements
- IOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























