• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU ZSM1-EU Smoke detector app-controlled mains-powered, battery-powered (Ø x H) 86 mm x 34.5 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

IMOU Smoke detector ZSM1-EU ZSM1-EU app-controlled

  • 1x IMOU ZSM1 Smart smoke detector
  • EN 14604 certified
  • Local alarm with at least 85 dB at 3 m and red LED display
  • Independent smoke detector operation even without gateway
  • Can be networked via Zigbee in the 2.4 GHz band (requires a compatible gateway)
  • Real-time push notifications via the IMOU Life APP with compatible gateway
  • Symbol image for IMOU ZSM1-EU Smoke detector app-controlled mains-powered, battery-powered (Ø x H) 86 mm x 34.5 mm

Technical specifications

  • Wireless / frequency: Zigbee 2.4 GHz
  • Communication: Communication range: 130 m; transmission power: 6 dB/m.
  • Alarm: At least 85 dB at 3 m; red LED indicator
  • Power supply: DC 3 V; 1x CR123A / CR17335 lithium battery
  • Battery life: > 5 years; low battery warning at 2.6 +/- 0.05 V.
  • Operating data: Standby current <= 10 µA; Operating current 150 mA; 0 to +55 °C
  • Mounting: Ceiling mounting
  • Smart Feature Gateway: Required for APP and networking; not included
Product type

Smoke detector

Power supply (LOV)

mains-powered

battery-powered

Detector features

app-controlled

SPL

85 dB

Dim

(Ø x H) 86 mm x 34.5 mm

Certification

EN14604

Zigbee

Content

1 pc(s)

Weight

150 g

Height

34.5 mm

(Ø)

86 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3813218 IMOU ZSM1-EU Smoke detector app-controlled mains-powered, battery-powered (Ø x H) 86 mm x 34.5 mm

User & Safety Instructions

User & Safety Instructions 3813218 IMOU ZSM1-EU Smoke detector app-controlled mains-powered, battery-powered (Ø x H) 86 mm x 34.5 mm

Description

The IMOU ZSM1 is a smart smoke detector for local smoke detection and alarm. It is certified in accordance with EN 14604 and warns with an alarm sound of at least 85 dB at 3 m and a red LED display in the event of detected smoke development.

The smoke detector communicates via Zigbee in the 2.4 GHz band. A compatible gateway is required for network and APP functions. Without the gateway, the ZSM1 continues to function as an independent smoke detector and triggers the alarm locally in the event of smoke.

In conjunction with a gateway, the ZSM1 supports real-time push notifications and remote mute via the IMOU Life APP. Alarm messages can be divided over the APP with up to six user accounts.

Several ZSM1 smoke detectors connected to the same gateway can function as a networked multi-area alarm: If one detector triggers an alarm, the other connected detectors also trigger an alarm. According to the manufacturer, this local network also remains active without an Internet connection.

The power is supplied by a CR123A or CR17335 lithium battery. According to the manufacturer, the battery life is more than five years. Low battery warning sounds at 2.6 +/- 0.05 V.

This text is machine translated.

Features

  • Remote mute switching via the APP with compatible gateway
  • Several ZSM1 can be networked: One triggers, alarm all connected detectors
  • Local networked alarm remains active even without an Internet connection
  • Release of alarm for up to 6 user accounts
  • Battery life of more than five years
  • Ceiling mount with screws/dowels or 3M adhesive pad

Scope of delivery

  • 1x IMOU ZSM1 Smart smoke detector
  • 1x mounting bracket
  • 3x screw
  • 3x wall plugs
  • 1x 3M adhesive pad

Hints

Mounting instructions: Install smoke detectors only on the ceiling in accordance with the manufacturer's instructions. Keep a distance of at least 50 cm to lights, 60 cm to kitchen cabinets and 150 cm to ventilation openings, exhaust fans or air-conditioners. Do not install in damp, wet or steamy areas such as bathrooms.

More interesting products

(*All information is plus legal VAT)