• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INCA INC-608GMS Laptop cooling stand

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INCA Notebook Cooler INC-608GMS LCD panel, 13-18" retail

  • RGB 7 different lighting modesAdjustable 1 to 6-stage fan speedLCD control panelSuitable For 13-18-inch laptopsUSB port : Dual USB inputMaterial: Alloy + plasticProduct size: 400 * 290 * 40mmFan size 185 * 185 * 20mm (1 pcs.)Fan speed 800±% 10 RPMAir current:72CFMVoltage DC 5VNoise 22 dBACurrent 0.38APower: 6.8 WCable length: 70 cm.Weight: 960g
  • This text is machine translated.

Technical specifications

Product type

Laptop cooling stand

Type

Cooling pad

Suitable for

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Volume

22 dB

Material

Plastic

Weight

960 g

Width

400 mm

Height

40 mm

Factory colour

Black

Dim

(W x H x D) 400 x 40 x 290 mm

Depth

290 mm

Product type description

Notebook-Kühler

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789172 INCA INC-608GMS Laptop cooling stand

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)