• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies BSS83P MOSFET 1 P-channel 360 mW TO 236 3

Image similar
Product type
MOSFET
Enclosure
TO 236 3
Type
P-channel
Power (max) P(TOT)
360 mW
R(DS)(on)
2 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

22140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BSS83P

Product type

MOSFET

Enclosure

TO 236 3

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

P-channel

I(d)

330 mA

UBR DSS

60 V

Power (max) P(TOT)

360 mW

R(DS)(on)

2 Ω

R(DS)(on) reference current

330 mA

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

2 V

U(GS)(th) reference current (max.)

80 µA

Q(G)

3.57 nC

Q(G) reference voltage

10 V

C(ISS)

78 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

SIPMOS®

Operating temperature (max.)

+150 °C

Transistor property

Logic level gate

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Type

P channel

Documents & Downloads

Datasheet

Datasheet 153047 Infineon Technologies BSS83P MOSFET 1 P-channel 360 mW TO 236 3

User & Safety Instructions

User & Safety Instructions 153047 Infineon Technologies BSS83P MOSFET 1 P-channel 360 mW TO 236 3

Description

P-channel, enhancement type

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.35€ 6.05*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)