• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF3205 MOSFET 1 N-channel 200 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Type
N-channel
Power (max) P(TOT)
200 W
R(DS)(on)
8 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRF3205

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

110 A

UBR DSS

55 V

Power (max) P(TOT)

200 W

R(DS)(on)

8 mΩ

R(DS)(on) reference current

62 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

146 nC

Q(G) reference voltage

10 V

C(ISS)

3247 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

HEXFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

55 V

Channels

1

Content

1 pc(s)

Type

N channel

Description

55 V/110 A.

Documents & Downloads

Datasheet

Datasheet 158712 Infineon Technologies IRF3205 MOSFET 1 N-channel 200 W TO 220AB

User & Safety Instructions

User & Safety Instructions 158712 Infineon Technologies IRF3205 MOSFET 1 N-channel 200 W TO 220AB

Description

A MOSFET transistor is a voltage controlled component and can be directly connected to high-resistance sources. It is, therefore, suited for use as a switch or an analogue amplifier. This transistor is µC, TTL and CMOS compatible. Note: manufacturer SIE = INF, HAR = FSC, MOT = ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.44€ 6.14*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)