• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF3710SPBF MOSFET 1 N-channel 200 W D2PAK

Image similar
Product type
MOSFET
Enclosure
D2PAK
Type
N-channel
Power (max) P(TOT)
200 W
R(DS)(on)
23 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

553 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRF3710SPBF

Product type

MOSFET

Enclosure

D2PAK

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

57 A

UBR DSS

100 V

Power (max) P(TOT)

200 W

R(DS)(on)

23 mΩ

R(DS)(on) reference current

28 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

130 nC

Q(G) reference voltage

10 V

C(ISS)

3130 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

HEXFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

100 V

Channels

1

Content

1 pc(s)

Type

N channel

Description

100 V/57 A

Documents & Downloads

Datasheet

Datasheet 162398 Infineon Technologies IRF3710SPBF MOSFET 1 N-channel 200 W D2PAK

User & Safety Instructions

User & Safety Instructions 162398 Infineon Technologies IRF3710SPBF MOSFET 1 N-channel 200 W D2PAK

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.34€ 11.04*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)