• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF7343PBF-GURT MOSFET 2 N-channel , P-channel 2.0 W SO 8

Product type
MOSFET
Enclosure
SO 8
Type
N-channel
P-channel
Power (max) P(TOT)
2.0 W
R(DS)(on)
0.17 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 0.61056 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Type

IRF7343PBF-GURT

Product type

MOSFET

Enclosure

SO 8

Manufacturer

Infineon Technologies

Type

N-channel

P-channel

I(d)

4.7 A

UBR DSS

55 V

Power (max) P(TOT)

2.0 W

R(DS)(on)

0.17 Ω

Mounting type

Surface-mount

Channels

2

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026247 Infineon Technologies IRF7343PBF-GURT MOSFET 2 N-channel , P-channel 2.0 W SO 8

User & Safety Instructions

User & Safety Instructions 3026247 Infineon Technologies IRF7343PBF-GURT MOSFET 2 N-channel , P-channel 2.0 W SO 8

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)