• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRFB3806PBF MOSFET 1 N-channel 71 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Type
N-channel
Power (max) P(TOT)
71 W
R(DS)(on)
15.8 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRFB3806PBF

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

43 A

UBR DSS

60 V

Power (max) P(TOT)

71 W

R(DS)(on)

15.8 mΩ

R(DS)(on) reference current

25 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

50 µA

Q(G)

30 nC

Q(G) reference voltage

10 V

C(ISS)

1150 pF

C(ISS) reference voltage

50 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Series

HEXFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 160929 Infineon Technologies IRFB3806PBF MOSFET 1 N-channel 71 W TO 220AB

User & Safety Instructions

User & Safety Instructions 160929 Infineon Technologies IRFB3806PBF MOSFET 1 N-channel 71 W TO 220AB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.35€ 10.05*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)