Image similar
SPW20N60S5
MOSFET
TO 247
Infineon Technologies
INF
N-channel
20 A
600 V
208 W
190 mΩ
13 A
10 V
5.5 V
1 mA
103 nC
10 V
3000 pF
25 V
-55 °C
Through-hole
CoolMOS™
+150 °C
Standard
600 V
1
1 pc(s)
N channel
Datasheet 153985 Infineon Technologies SPW20N60S5 MOSFET 1 N-channel 208 W TO 247
User & Safety Instructions 153985 Infineon Technologies SPW20N60S5 MOSFET 1 N-channel 208 W TO 247
€ 14.73€ 12.43*
The necessary accessories are required to use the article as described.