• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inkovideo V-811-8MB LAN IP CCTV camera 3840 x 2160 p

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Vehicle recognition

Identity recognition

PoE IEEE 802.3af

ONVIF support

Tamperproof

Camera type

Dome camera

Resolution (max.)

3840 x 2160 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

107°

Vertical viewing angle

57°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Height

84.7 mm

(Ø)

110.8 mm

Dim

(Ø x H) 110.8 mm x 84.7 mm

Weight

520 g

Enclosure material

Aluminium alloy

Factory colour

Black

IK10

IP67

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 2793587 Inkovideo V-811-8MB LAN IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 2793587 Inkovideo V-811-8MB LAN IP CCTV camera 3840 x 2160 p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)