• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inkovideo V-840-MW LAN IP CCTV camera 3840 x 2160 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Vehicle recognition

Identity recognition

PoE IEEE 802.3at

ONVIF support

Motorized lens

Camera type

Bullet camera

Resolution (max.)

3840 x 2160 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Manufacturer-specific

Focal length

2,8 - 12 mm

Max. viewing angle hor.

108°

Vertical viewing angle

56°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

60 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

93 mm

Height

97.9 mm

Depth

308.5 mm

Dim

(W x H x D) 93 x 97.9 x 308.5 mm

Weight

1385 g

Enclosure material

Aluminium alloy

Factory colour

White

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793591 Inkovideo V-840-MW LAN IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 2793591 Inkovideo V-840-MW LAN IP CCTV camera 3840 x 2160 p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)