• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

InnTec SLED02 LED night light (+ motion detector) LED (monochrome) Warm white White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

InnTec LED night light

  • With motion detector and socket
  • 2 x USB 2, 4 A, white
  • Automatic light sensor
  • 'TÜV SÜD Verified Safety' Logo, shows quality and safety certificates. Left: Octagon with 'TÜV SÜD'. Right: 'GS' with 'verified safety'.

Technical specifications

  • USB ports 5V, 2.4A (single), 1.2A (dual)
Product type

LED night light (+ motion detector)

Power supply (LOV)

via mains outlet

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

0.6 W

2700 K

Colour

Warm white

PIR detection angle (horizontal)

120°

Coverage max. (width)

3 m

Light features

Incl. USB slot

Incl. motion detector

Incl. sensor

Factory colour

White

Weight

140 g

Dim

(W x H x D) 85 x 85 x 72.5 mm

n.rel.

Width

85 mm

Height

85 mm

Depth

72.5 mm

Documents & Downloads

Datasheet

Datasheet 2481108 InnTec SLED02 LED night light (+ motion detector) LED (monochrome) Warm white White

User & Safety Instructions

User & Safety Instructions 2481108 InnTec SLED02 LED night light (+ motion detector) LED (monochrome) Warm white White

Description


AUTOMATIC NIGHT LIGHT
Whether in the children's room, bedroom, caravan, mobile home, hallway, Cellar or in the storage room - a socket light is the ideal solution for passive and conspicuous lighting - without waking someone else up or blinding itself by the very bright ceiling light.

WITH MOTION DETECTOR
The special clou is the in-built motion sensor with 3 meters range. It automatically detects every movement within a radius of 120° and ensures that the light lights up smoothly for 30 seconds after the movement. The additional light sensor means that the light does not light up when the sun is shining and the brightness is bright.

WITH 2 X USB SOCKETS
The LED plug-in light also has two USB sockets (1 x 2.4 A or 2 x 1.2 A) for connecting smartphones or other USB devices such as Amazon Alexa.

WITH SOCKET
You do not lose any place in the socket! The additional earthing contact socket allows you to connect all other electrical devices in the same way as before.

TESTED SAFETY
We will be on the safe side with you. The night light has been tested and certified by the TUV SOUTH for safety!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)