• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAR IN-8403 2K+ POE ws 14082 LAN IP CCTV camera 2560 x 1440 p

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Compact camera;2560 x 1440 p;INSTARIN-8403 2K+ POE ws;14082Indoors, Outdoors

  • 2K+ video resolution, 4 MP
  • AI-based object detection
  • Passive IR-sensor
  • IP66 weather-protected
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Video compression (Codec): H265 / H264 / MJPEG
  • 30fps (2K+) frame rate
  • Image (rotate/mirror): 180°, yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Microphone

ONVIF support

White spotlight

Camera type

Compact camera

Resolution (max.)

2560 x 1440 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS Sony

Apple HomeKit

Alexa

Google Home

Focal length

4,3 mm

Vertical viewing angle

90°

App compatibility

Yes

Transfer type

LAN

IR range (max.)

20 m

Used at

Indoors

Outdoors

Type

microSD card (up to 256 GB)

Width

118 mm

Height

100 mm

Depth

118 mm

Dim

(W x H x D) 118 x 100 x 118 mm

Weight

550 g

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999004 INSTAR IN-8403 2K+ POE ws 14082 LAN IP CCTV camera 2560 x 1440 p

Description

The INSTAR IN-8403 2K+ represents the latest in safety technology, perfect for installation in ceilings. Equipped with two high-quality IR-LEDs, it enables a smooth change between infrared and white light lighting. Due to their connection to the latest security protocols and their compatibility with renowned Smart home systems such as MQTT, HomeKit (including HomeKit Secure Video), alarm server and RTSP, they position themselves as a top product for users, who want to combine top-level security with future-oriented technology. Your PoE-functionality ensures an easy power supply and connectivity via PoE-switches. Secure your home with this innovative surveillance solution.
Operation through a single LAN-cable thanks to PoE! 2K+ indoor and outdoor camera with AI recognition and built-in PIR sensor. Time lapse recordings, alarm input and output and much more...

This text is machine translated.

Features

  • Sony STARVIS sensor 2K+ Starlight CMOS
  • Wide angle: 90º dia. View angle
  • IR night vision 2x dual LEDs
  • Heat-sensitive motion sensor
  • Motion detection
  • PUSH notification to your mobile phone
  • Native Smart Home support with MQTT
  • Free apps for your smartphone
  • HTTPS & FTPS & SFTP: Encrypted DDNS-access, email & FTP-transfer
  • User management: Administrator, user and guest accounts
  • Pet monitor: Built-in sound detection
  • Photo series: Single images via FTP(S)/SFTP/SD/E-mail at adjustable time interval
  • Storage of alarm videos of the internal SD card
  • Alarm activation according to schedule
  • P2P remote access also via IPv6 and DS-Lite Internet connections
  • Privacy: Black areas that you are not allowed to record
  • Up to 4 adjustable motion detection areas
  • FTP upload to external storage (NAS/router)
  • E-mail alarm notification
  • Alarm recordings with 3s forward
  • Web user interface for easy configuration
  • Support for SDHC up to 256 GB
  • Optional cloud integration: Store your alarm videos on our cloud platform.

Scope of delivery

  • Camera
  • Manual
  • 32 GB microSD
  • Screws and rawlplugs
  • Power supply unit
  • LAN cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)