• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Integrated transverse rails, PanelSet SFN, PanelSet SF, H40 B400mm, set from 2 Schneider Electric Content: 1 Set

Product type
Rail
Dim
(L x W x H) 40 x 400 x 40 mm
Manufacturer part #
NSYSICR4040
Content
1 Set
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 400 mm
  • Suitable for housing depth 400 mm
  • Max. load 60 kg
Product type

Rail

Dim

(L x W x H) 40 x 400 x 40 mm

Manufacturer part #

NSYSICR4040

Content

1 Set

Width

400 mm

Height

40 mm

Length

40 mm

Type

NSYSICR4040

Documents & Downloads

Datasheet

Datasheet 3776479 Integrated transverse rails, PanelSet SFN, PanelSet SF, H40 B400mm, set from 2 Schneider Electric Content: 1 Set

User & Safety Instructions

User & Safety Instructions 3776479 Integrated transverse rails, PanelSet SFN, PanelSet SF, H40 B400mm, set from 2 Schneider Electric Content: 1 Set

Description

This set of two quick mounting cross rails is suitable for PanelSet SFN, PanelSet SF, PanelSet SM and PanelSet SFX electrical housing. They are used to create structures inside the enclosure. These fastening elements are made of galvanized steel. They have a nominal width of 40 mm and a nominal length of 40 mm. Each row is drilled through every 25 mm with a 5.2 mm diameter hole and an 11x13 mm hole. They are fixed with cage nuts or self-tapping screws and can be adjusted with a distance of 25 mm. The set consists of two cross-rails and fixing elements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)