• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connection frame with a partial opening of 360mm Connector, side NSYUCC360 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Bracket
Dim
(W x H x D) 290 x 240 x 121 mm
Manufacturer part #
NSYUCC360
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RAL number: 7032
Packaging type

Piece

Product type

Bracket

Dim

(W x H x D) 290 x 240 x 121 mm

Manufacturer part #

NSYUCC360

Factory colour

Grey

Content

1 pc(s)

Width

290 mm

Height

240 mm

Type

NSYUCC360

Depth

121 mm

Material

Plastic

Type

Connector, side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755802 Connection frame with a partial opening of 360mm Connector, side NSYUCC360 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755802 Connection frame with a partial opening of 360mm Connector, side NSYUCC360 Schneider Electric Content: 1 pc(s)

Description

Set with 10 partial opening clutch frames for PanelSet PLS insulating and module casing. The opening width is 290 mm. The height is 240 mm. The depth is 121mm. Fixed lateral connection of 2 module boxes. The kit contains 1 frames. Suitable for multi-purpose applications. The protection class is IP44. This product is classified as environmentally friendly as it contains only a few dangerous substances.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)