• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horizontal coupling set for PLA casing H1500xT320 mm - 35 mm - IP55 coupling Connector, side NSYMUPLA153W Schneider Elec

Product type
Bracket
Dim
(W x H x D) 35 x 1500 x 320 mm
Manufacturer part #
NSYMUPLA153W
Factory colour
Grey
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RAL number: 7035
Product type

Bracket

Dim

(W x H x D) 35 x 1500 x 320 mm

Manufacturer part #

NSYMUPLA153W

Factory colour

Grey

Content

1 pc(s)

Width

35 mm

Height

1500 mm

Type

NSYMUPLA153W

Depth

320 mm

Material

Plastic

Type

Connector, side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755514 Horizontal coupling set for PLA casing H1500xT320 mm - 35 mm - IP55 coupling Connector, side NSYMUPLA153W Schneider Elec

User & Safety Instructions

User & Safety Instructions 3755514 Horizontal coupling set for PLA casing H1500xT320 mm - 35 mm - IP55 coupling Connector, side NSYMUPLA153W Schneider Elec

Description

Coupling frame for PanelSet PLA housing mounted on ZZ-socket and ZH-socket. The frame is made of polyester. The frame width is 35mm. The nominal height is 1500mm. The depth is 320 mm. The clutch frame has a gray (RAL 7035) color. Fixed lateral coupling of 2 casings The kit contains 1 frames and fixing elements. Suitable for multi-purpose applications. The protection class is IP55.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)