• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horizontal coupling set for PLA casing H1250xT420 mm - 35 mm - IP55 coupling Connector, side NSYMUPLA124W Schneider Elec

Packaging type
Package
Product type
Bracket
Dim
(W x H x D) 35 x 1250 x 420 mm
Manufacturer part #
NSYMUPLA124W
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RAL number: 7035
Packaging type

Package

Product type

Bracket

Dim

(W x H x D) 35 x 1250 x 420 mm

Manufacturer part #

NSYMUPLA124W

Factory colour

Grey

Content

1 pc(s)

Width

35 mm

Height

1250 mm

Type

NSYMUPLA124W

Depth

420 mm

Material

Plastic

Type

Connector, side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755506 Horizontal coupling set for PLA casing H1250xT420 mm - 35 mm - IP55 coupling Connector, side NSYMUPLA124W Schneider Elec

User & Safety Instructions

User & Safety Instructions 3755506 Horizontal coupling set for PLA casing H1250xT420 mm - 35 mm - IP55 coupling Connector, side NSYMUPLA124W Schneider Elec

Description

Coupling frame for PanelSet PLA housing mounted on ZZ-socket and ZH-socket. The frame is made of polyester. The frame width is 15mm. The nominal height is 1000mm. The depth is 320 mm. The coupling frame has a gray (RAL 7035) color tone. Lateral fixed coupler for 2 housings. The kit contains 1 frames and fixing elements. Suitable for multi-purpose applications. The protection class is IP55.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)