• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Actassi, runners, fixed, VPE 2, depth 1000 mm Schneider Electric Content: 1 Set

Product type
Rail
Dim
(L x W x H) 1000 x 70 x 40 mm
Manufacturer part #
NSYGF656
Content
1 Set
Width
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing depth 1000 mm
Product type

Rail

Dim

(L x W x H) 1000 x 70 x 40 mm

Manufacturer part #

NSYGF656

Content

1 Set

Width

70 mm

Height

40 mm

Length

1000 mm

Type

NSYGF656

Documents & Downloads

Datasheet

Datasheet 3776476 Actassi, runners, fixed, VPE 2, depth 1000 mm Schneider Electric Content: 1 Set

User & Safety Instructions

User & Safety Instructions 3776476 Actassi, runners, fixed, VPE 2, depth 1000 mm Schneider Electric Content: 1 Set

Description

Set of 2 fixed rails for accommodating 19-inch hardware in Actassi VDS and Actassi VDA-housings. Attachment between the front and rear 19-inch supports by attaching (paragraph height 0 mm) or by the screws supplied with the slide rails (paragraph height ± 5 mm). The shelf depth is 1000mm. The fixed carriage is made of treated steel and can carry up to 60 kg load. The distance between the cable holders is 650 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)