• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Integrated transverse rails, PanelSet SFN, PanelSet SF, H65 B800mm, set of 2 Schneider Electric Content: 1 Set

Product type
Rail
Dim
(L x W x H) 65 x 800 x 65 mm
Manufacturer part #
NSYSICR6580
Content
1 Set
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 800 mm
  • Suitable for housing depth 800 mm
  • Max. load 70 kg
Product type

Rail

Dim

(L x W x H) 65 x 800 x 65 mm

Manufacturer part #

NSYSICR6580

Content

1 Set

Width

800 mm

Height

65 mm

Length

65 mm

Type

NSYSICR6580

Documents & Downloads

Datasheet

Datasheet 3776486 Integrated transverse rails, PanelSet SFN, PanelSet SF, H65 B800mm, set of 2 Schneider Electric Content: 1 Set

User & Safety Instructions

User & Safety Instructions 3776486 Integrated transverse rails, PanelSet SFN, PanelSet SF, H65 B800mm, set of 2 Schneider Electric Content: 1 Set

Description

This set of two quick mounting cross rails is suitable for PanelSet SFN, PanelSet SF, PanelSet SM and PanelSet SFX electrical housing. They are used to create structures inside the enclosure. These fastening elements are made of galvanized steel. They have a nominal width of 65 mm and a nominal length of 65 mm. Each row is drilled through every 25 mm with a 5.2 mm diameter hole and 11x13 mm hole. They are fastened using cage nuts or self-tapping screws and can be adjusted with a pitch of 25 mm. The set consists of two cross-rails and fixing elements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)