• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Integrated transverse rails, PanelSet SFN, PanelSet SF, H90 B800mm, set of 2 Schneider Electric Content: 1 Set

Packaging type
Package
Product type
Rail
Dim
(L x W x H) 90 x 800 x 90 mm
Manufacturer part #
NSYSICR9080
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 800 mm
  • Suitable for housing depth 800 mm
  • Max. load 100 kg
Packaging type

Package

Product type

Rail

Dim

(L x W x H) 90 x 800 x 90 mm

Manufacturer part #

NSYSICR9080

Content

1 Set

Width

800 mm

Height

90 mm

Length

90 mm

Type

NSYSICR9080

Documents & Downloads

Datasheet

Datasheet 3776490 Integrated transverse rails, PanelSet SFN, PanelSet SF, H90 B800mm, set of 2 Schneider Electric Content: 1 Set

User & Safety Instructions

User & Safety Instructions 3776490 Integrated transverse rails, PanelSet SFN, PanelSet SF, H90 B800mm, set of 2 Schneider Electric Content: 1 Set

Description

This set of two quick mounting cross rails is suitable for PanelSet SFN, PanelSet SF, PanelSet SM and PanelSet SFX electrical housing. They are used to create structures inside the enclosure. These fastening elements are made of galvanized steel. They have a nominal width of 90 mm and a nominal length of 90 mm. Each row is perforated every 25 mm with a 5.2 mm diameter hole and 11x13 mm hole. They are fastened using cage nuts or self-tapping screws and can be adjusted with a pitch of 25 mm. The set consists of two cross-rails and fixing elements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)