• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 508407 Fibreglass FO Cable 0 cm Multicolour

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 28 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet SFP+ 10G passive DAC Twinax cable SFP+ to SFP+ 1 m HPE-compatible Direct Attach Copper AWG 30 black

  • Compatible with HPE (Hewlett Packard Enterprise) switches and routersTwo SFP+ connectors for data transfer rates up to 10 GbpsCorresponds to the HPE X242 DAC cable seriesEasier to use than cables in optical transceivers because fewer components must matchPassive DAC as an ideal option in structured cabling for short-range applications up to 7 m.

Technical specifications

  • Length: 1 m
Product type

FO Cable

Connection type

Fibreglass

Cable length

0 cm

Factory colour

Multicolour

Content

1 pc(s)

Cable use

FO

Version

Cable

Interfaces

SFP+

Cable

Transfer rate

10 GBit/s

Distances up to

7 m

Weight

0.083

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813852 Intellinet 508407 Fibreglass FO Cable 0 cm Multicolour

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Standards and certificates:RoHSCEFCCGeneral:Power consumption: Less than 0.1 W (per side)Applications:10 Gigabit EthernetMaximum data transfer rate is 10 GbpsMinimum bend radius: 23 mmImpedance 100 OhmLength: 1 mWeight: 68 gCompatible brands:HPETested with the HPE Aruba Switch series, models J9145, J9150, J9151, J9281, J9283 and JG326Connections:2 x SFP connectorsCable:AWG 30Type: Copper, twin-axialMaterial outer jacket PVCAmbient conditions:Operating ambient temperature 0 - 70°C.Storage temperature -40 °C - 80 °C (-40 - 176 °F)
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)