• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3746-001.01 Pull cord switch Brown 1 x Off/On 2 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull cord switch

Type

Cord guide: Front side

Factory colour

Brown

Switch position

1 x Off/On

Functions

latch

Switching voltage

250 V

Switching current (max.)

2 A

Max. temperature

125 °C

Content

1 pc(s)

Type

3746-001.01

Documents & Downloads

Datasheet

Datasheet 2400778 interBär 3746-001.01 Pull cord switch Brown 1 x Off/On 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2400778 interBär 3746-001.01 Pull cord switch Brown 1 x Off/On 2 A 1 pc(s)

Description

Features

  • Off-switch, 1-pole, T 125° C, two-hole fixing, hole spacing 22 mm, Mounting holes Ø 3.4 mm, screw contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)