• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module FLKM-D15 SUB/S/ZFKDS 2302997 Phoenix Contact

Image similar
Product type
Transfer module
Total no. of pins
15
Connection
Pull spring
Content
1 pc(s)
Number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

15

Connection

Pull spring

Content

1 pc(s)

Number of pins

15

Series

Varioface-FLKM-D

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

Any orientation

+ D-SUB pin strip

DIN rail (top hat rail) 35 mm

45

77 mm

51.27 mm

2.5 A

30 V

15

Spring clamp connection

Documents & Downloads

Datasheet

Datasheet 774876 Interface module FLKM-D15 SUB/S/ZFKDS 2302997 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774876 Interface module FLKM-D15 SUB/S/ZFKDS 2302997 Phoenix Contact

Description

Standard 1:1 D-SUB module, with spring-cage connection and D-SUB pin strip, no. of positions 15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)