• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module UM 45-FLK14/LA/PLC 2962492 Phoenix Contact

Image similar
Product type
Transfer module
Total no. of pins
14
Connection
Screws
Content
1 pc(s)
Number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

14

Connection

Screws

Content

1 pc(s)

Number of pins

14

Series

Varioface-Compact UM45-FLK

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

Any orientation

+ illuminated display

Documents & Downloads

Datasheet

Datasheet 567303 Passive module UM 45-FLK14/LA/PLC 2962492 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 567303 Passive module UM 45-FLK14/LA/PLC 2962492 Phoenix Contact

Description

VARIOFACE COMPACT LINE, interface module for 8 channels, with LED, for assembly on DIN rail NS 35/7.5, screw connection

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)