• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module FLKMS-D25 SUB/S 2281720 Phoenix Contact

Image similar
Product type
Transfer module
Total no. of pins
25
Connection
Screws
Industrial packaging
Yes
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.00 / piece)
€ 500.00
-5 %
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface module FLKMS-D25 SUB/S

  • FLKMS-D25 SUB/S
  • Industrial packaging with 5 pieces

Technical specifications

Product type

Transfer module

Total no. of pins

25

Connection

Screws

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

25

Series

Varioface-FLKMS

Features

+ D-SUB pin strip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 774454 Interface module FLKMS-D25 SUB/S 2281720 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774454 Interface module FLKMS-D25 SUB/S 2281720 Phoenix Contact

Description

VARIOFACE module, with screw connection and D-Subminiature pin strip, for mounting on NS 35/7.5 or NS 32, 25-pos.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)