• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module UMK- EC56/56-XOL 2975890 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
56
Stripping length (max.)
8 mm
Dim
(W x H) 157.5 mm x 77 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

56

Stripping length (max.)

8 mm

Dim

(W x H) 157.5 mm x 77 mm

Connector (field)

Screws

Connector (control)

ELCO connector

Content

1 pc(s)

Suitable for

ELCO connector

Number of pins

56

Width

157.5 mm

Height

77 mm

Series

Varioface-UMK-EC

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717329 Interface module UMK- EC56/56-XOL 2975890 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717329 Interface module UMK- EC56/56-XOL 2975890 Phoenix Contact

Description

VARIOFACE module, for ELCO plug-in connector, for mounting on NS 35/7.5 or NS 32, with pin strip 8016 left, no. of positions 56

More interesting products

(*All information is plus legal VAT)