• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module VIP-2/SC/FLK14/8P/PLC 2322294 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
14
Stripping length (max.)
8 mm
Dim
(L x W x H) 56 x 50 x 65.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

14

Stripping length (max.)

8 mm

Dim

(L x W x H) 56 x 50 x 65.5 mm

Connector (field)

Screws

Connector (control)

IDC/FLK strip

Content

1 pc(s)

Number of pins

14

Width

50 mm

Height

65.5 mm

Length

56 mm

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788806 Interface module VIP-2/SC/FLK14/8P/PLC 2322294 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788806 Interface module VIP-2/SC/FLK14/8P/PLC 2322294 Phoenix Contact

Description

VARIOFACE interface module, for 8 channels, each with an additional terminal block per signal for a common plus potential

More interesting products

(*All information is plus legal VAT)