• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module VIP-2/SC/PDM-2/16 2315256 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
2, 16
Stripping length (max.)
8 mm
Dim
(L x W x H) 50 x 50 x 65.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

567 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

2, 16

Stripping length (max.)

8 mm

Dim

(L x W x H) 50 x 50 x 65.5 mm

Connector (field)

Screws

Connector (control)

Screws

Content

1 pc(s)

Number of pins

2

16

Width

50 mm

Height

65.5 mm

Length

50 mm

max. cross section

6 mm²

Min. cross section

0.2 mm²

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Leading contact (PE)

No

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

+ 2 bonding bars

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788301 Interface module VIP-2/SC/PDM-2/16 2315256 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788301 Interface module VIP-2/SC/PDM-2/16 2315256 Phoenix Contact

Description

VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35 rails. Module width: 50.0 mm

More interesting products

(*All information is plus legal VAT)