• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interkabel AC 100-25 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 25 m

Image similar
Product type
Coax
Impedance
75 Ω
Shield rating greater than
120 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.44)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

HDTV-Antenna cable 120 DB

  • With metre marking
  • Class A plus

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

120 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1 mm

Factory colour

White

Outside Ø

6.90 mm

Content

25 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

AC 100-25

Insulation material

PVC

Certification marks

EN 50117-2-4:2008-08

Standards

INTSA0210

Type

Koax

Material (details)

PVC

Outside Ø

6.9 mm

Documents & Downloads

Datasheet

Datasheet 606387 Interkabel AC 100-25 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 25 m

User & Safety Instructions

User & Safety Instructions 606387 Interkabel AC 100-25 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 25 m

Description

For use in cable TV networks, digital TV/HD-TV, Internet, Internet telephone, etc.

Scope of delivery

  • Packing (25 m).

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)