• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interkabel AC 89-1 Coax Outside diameter: 6.90 mm 75 Ω 90 dB White Sold per metre

Product type
Coax
Impedance
75 Ω
Shield rating greater than
90 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

52 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Digital SAT special coaxial cable

  • With metre marking

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

90 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1 mm

Factory colour

White

Outside Ø

6.90 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

AC 89-1

Insulation material

PVC

Certification marks

EN 50117-2-4

Standards

INTSA0210

Type

Koax

Max. length sold by the metre

100 m

Material (details)

PVC

Outside Ø

6.9 mm

Documents & Downloads

Datasheet

Datasheet 605707 Interkabel AC 89-1 Coax Outside diameter: 6.90 mm 75 Ω 90 dB White Sold per metre

User & Safety Instructions

User & Safety Instructions 605707 Interkabel AC 89-1 Coax Outside diameter: 6.90 mm 75 Ω 90 dB White Sold per metre

Description

Especially suited for use in digital-SAT and digital-BK systems. Ideal, where interferences occur.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)