• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interkabel AC100-250B Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 250 m

Product type
Coax
Impedance
75 Ω
Shield rating greater than
120 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDTV-Antenna cable 120 DB

  • With metre marking
  • Class A plus

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

120 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1 mm

Factory colour

White

Outside Ø

6.90 mm

Content

250 m

Sold per metre

No

Halogen-free

No

Manufacturer part #

AC100-250B

Insulation material

PVC

Certification marks

EN 50117-2-4:2008-08

Standards

INTSA0210

Type

AC100-250B

Material (details)

PVC

Outside Ø

6.9 mm

Documents & Downloads

Datasheet

Datasheet 1420992 Interkabel AC100-250B Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 250 m

User & Safety Instructions

User & Safety Instructions 1420992 Interkabel AC100-250B Coax Outside diameter: 6.90 mm 75 Ω 120 dB White 250 m

Description

For use in cable TV networks, digital TV/HD-TV, Internet, Internet telephone, etc.

Scope of delivery

  • Packing (250 m).

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)