• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inverto Inverto IDLU-UST110-CUO4O-32PP SAT single cable multiswitch 2 Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unicable II multiswitch

  • DVB-S2 (HD and UHD) compatibleQuattro-LNB + terrestrial input (4+1)For up to 2 satellites4 output ports16 subscriber bands

Technical specifications

Product type

SAT single cable multiswitch 2

Type (active/passive)

Active

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

16

Min. frequency

47 MHz

Max. frequency

2350 MHz

SAT damping

25 dB

Terrestrial damping

25 dB

Width

110 mm

Height

152 mm

Depth

26 mm

Documents & Downloads

Datasheet

Datasheet 2823342 Inverto Inverto IDLU-UST110-CUO4O-32PP SAT single cable multiswitch 2 Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No

User & Safety Instructions

User & Safety Instructions 2823342 Inverto Inverto IDLU-UST110-CUO4O-32PP SAT single cable multiswitch 2 Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No

Description

The IDLU-UST110-CUO4O-32P is a small cascadable Unicable II® multi-switch with 4 output ports with automatic detection, each supporting UNICABLE II® or legacy functionality. The Multiswitch unit can be connected with a single satellite Quattro LNB (standard configuration) or with two broadband LNBs for receiving 2 satellites. A terrestrial input enables the connection of a terrestrial antenna for receiving UHF/VHF/DAB/radio programs. The terrestrial signal can be amplified (on/off switch) and is combined over each of the 4 output ports. By default, each output port works in the legacy mode and can be controlled over 13 V/18 V + 0 kHz/22 kHz signals or DiSEqC 1.0/2.0-commands. The port switches to UNICABLE II UM® mode automatically after receiving an EN 50494/EN 50607 command and provides 16x dynamic user bands (see the technical product specifications for the default settings of the 16 user bands).

This text is machine translated.

Features

  • Low phase noiseDVB-S2 (HD and UHD) compatibleNoiseLow power consumptionHigh cross polarization isolationHigh frequency stability

Scope of delivery

  • IDLU-UST110-CUO4O-32PP - Unicable II multi-switch
  • User manual.

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)